
SLD5S36A | |
|---|---|
DigiKey Part Number | 18-SLD5S36ATR-ND - Tape & Reel (TR) 18-SLD5S36ACT-ND - Cut Tape (CT) 18-SLD5S36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD5S36A |
Description | TVS DIODE 36VWM 58.1VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 62A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 62A |
Mfr | Power - Peak Pulse 3600W (3.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,25800 € | 22,58 € |
| 100 | 1,59820 € | 159,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30558 € | 652,79 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,00140 € |

