26V Clamp 196.2A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 196.2A Ipp Tvs Diode Through Hole P600

SLD16-018

DigiKey Part Number
F7177TR-ND - Tape & Reel (TR)
F7177CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SLD16-018
Description
TVS DIODE 16VWM 26VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26V Clamp 196.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
SLD16-018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
18V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
196.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.851
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,87600 €18,76 €
1001,33540 €133,54 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,94129 €753,03 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,64420 €