Gas Discharge Tube 230 V 10000A (10kA) 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 230 V 10000A (10kA) 2 Pole Through Hole
SL1411A SERIES
Building Automation – Protect/Sense/Control

SL1411A230A

DigiKey Part Number
F5592TR-ND - Tape & Reel (TR)
F5592CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SL1411A230A
Description
GDT 230V 10KA 2 POLE TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.005
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,38000 €2,38 €
51,97000 €9,85 €
101,81800 €18,18 €
501,50820 €75,41 €
1001,39120 €139,12 €
2501,24992 €312,48 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,03694 €518,47 €
1.0000,95537 €955,37 €
1.5000,91042 €1.365,63 €
2.5000,90783 €2.269,58 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,78460 €