


SG350Q | |
|---|---|
DigiKey Part Number | F4132TR-ND - Tape & Reel (TR) F4132CT-ND - Cut Tape (CT) F4132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG350Q |
Description | GDT 350V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SG350Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,11000 € | 5,55 € |
| 10 | 1,02300 € | 10,23 € |
| 50 | 0,84920 € | 42,46 € |
| 100 | 0,78360 € | 78,36 € |
| 250 | 0,70420 € | 176,05 € |
| 500 | 0,64928 € | 324,64 € |
| 1.000 | 0,59841 € | 598,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49612 € | 992,24 € |
| 4.000 | 0,48349 € | 1.933,96 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |

