SCR 600 V 40 A Standard Recovery Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6040R

DigiKey Part Number
S6040R-ND
Manufacturer
Manufacturer Product Number
S6040R
Description
SCR 600V 40A TO-220AB
Customer Reference
Detailed Description
SCR 600 V 40 A Standard Recovery Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
40 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
60 mA
Packaging
Bulk
Current - Off State (Max)
10 µA
Part Status
Discontinued at DigiKey
Current - Non Rep. Surge 50, 60Hz (Itsm)
430A, 520A
Voltage - Off State
600 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
40 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.8 V
Package / Case
TO-220-3
Current - On State (It (AV)) (Max)
25 A
Supplier Device Package
TO-220AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S6040RTPLittelfuse Inc.960F7309-ND52,76000 €Parametric Equivalent
S6055RTPLittelfuse Inc.977F7310-ND54,45000 €Parametric Equivalent
SCT640BSMC Diode Solutions9411655-2116-ND28,91000 €Similar
TYN625RGSTMicroelectronics1.400497-6783-5-ND19,46000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Alternate Purchasing Options

500In Stock
Chip Outpost