
S4006DS2RP | |
|---|---|
DigiKey Part Number | S4006DS2TR-ND - Tape & Reel (TR) S4006DS2CT-ND - Cut Tape (CT) S4006DS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4006DS2RP |
Description | SCR 400V 6A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 6 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 3.8 A | |
Current - On State (It (RMS)) (Max) | 6 A | |
Current - Hold (Ih) (Max) | 6 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,13100 € | 11,31 € |
| 100 | 0,76470 € | 76,47 € |
| 500 | 0,60812 € | 304,06 € |
| 1.000 | 0,57474 € | 574,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46956 € | 1.173,90 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,07090 € |

