



RUEF300K-AP | |
|---|---|
DigiKey Part Number | RUEF300K-APCT-ND - Cut Tape (CT) RUEF300K-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUEF300K-AP |
Description | PTC RESET FUSE 30V 3A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 100 A | |
Time to Trip | 10.8 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.118" W (11.40mm x 3.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47800 € | 2,39 € |
| 10 | 0,44000 € | 4,40 € |
| 50 | 0,36540 € | 18,27 € |
| 100 | 0,33710 € | 33,71 € |
| 250 | 0,30308 € | 75,77 € |
| 500 | 0,27956 € | 139,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23199 € | 231,99 € |
| 2.000 | 0,21382 € | 427,64 € |
| 3.000 | 0,20381 € | 611,43 € |
| 5.000 | 0,19181 € | 959,05 € |
| 7.000 | 0,19117 € | 1.338,19 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

