


QJ8008NH4RP | |
|---|---|
DigiKey Part Number | 18-QJ8008NH4RPTR-ND - Tape & Reel (TR) 18-QJ8008NH4RPCT-ND - Cut Tape (CT) 18-QJ8008NH4RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QJ8008NH4RP |
Description | TRIAC ALTERNISTOR 800V 8A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 8 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,08100 € | 30,81 € |
| 100 | 2,21890 € | 221,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,98584 € | 992,92 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,38200 € |

