
Q8008DH4RP | |
|---|---|
DigiKey Part Number | Q8008DH4RPTR-ND - Tape & Reel (TR) Q8008DH4RPCT-ND - Cut Tape (CT) Q8008DH4RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q8008DH4RP |
Description | TRIAC ALTERNISTOR 800V 8A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 8 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 85A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,73500 € | 17,35 € |
| 100 | 1,20160 € | 120,16 € |
| 500 | 1,01124 € | 505,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77006 € | 1.925,15 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,13560 € |

