
PSX1XLUB0250X | |
|---|---|
DigiKey Part Number | 5666-PSX1XLUB0250X-ND |
Manufacturer | |
Manufacturer Product Number | PSX1XLUB0250X |
Description | FUSE SEMI 1500VDC 1XL SIZE 250A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250A 1.5 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 250A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 4.988" L x 2.028" W x 2.264" H (126.70mm x 51.50mm x 57.50mm) | |
Melting I²t | 36552.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,56000 € | 436,56 € |
| 5 | 361,62400 € | 1.808,12 € |
| 10 | 333,22300 € | 3.332,23 € |
| Unit Price without VAT: | 436,56000 € |
|---|---|
| Unit Price with VAT: | 510,77520 € |


