Lighting Protection LED Shunt 6V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED6US

DigiKey Part Number
F6294TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PLED6US
Description
LIGHT PROTECT LED SHUNT 6V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Lighting Protection LED Shunt 6V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Clamping
16 V
Voltage
6V
Technology
LED Shunt
Number of Circuits
1
Applications
LED Protection
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,24348 €608,70 €
5.0000,22591 €1.129,55 €
Manufacturers Standard Package
Unit Price without VAT:0,24348 €
Unit Price with VAT:0,28487 €