
PLED6UQ12 | |
|---|---|
DigiKey Part Number | F6298TR-ND - Tape & Reel (TR) F6298CT-ND - Cut Tape (CT) F6298DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLED6UQ12 |
Description | LIGHT PROTECT LED SHUNT 6V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 6V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage | 6V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | 2-TDFN | |
Supplier Device Package | 2-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71600 € | 7,16 € |
| 100 | 0,47590 € | 47,59 € |
| 500 | 0,37276 € | 186,38 € |
| 1.000 | 0,33958 € | 339,58 € |
| 2.000 | 0,31165 € | 623,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29368 € | 1.468,40 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |

