
P6SMB51A | |
|---|---|
DigiKey Part Number | P6SMB51ALFTR-ND - Tape & Reel (TR) P6SMB51ALFCT-ND - Cut Tape (CT) P6SMB51ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB51A |
Description | TVS DIODE 43.6VWM 70.1V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB51A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,11190 € | 11,19 € |
| 500 | 0,10586 € | 52,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08370 € | 251,10 € |
| 6.000 | 0,07844 € | 470,64 € |
| 9.000 | 0,07212 € | 649,08 € |
| 15.000 | 0,07169 € | 1.075,35 € |
| 21.000 | 0,06347 € | 1.332,87 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

