
P6KE7.5CA | |
|---|---|
DigiKey Part Number | 18-P6KE7.5CATR-ND - Tape & Reel (TR) 18-P6KE7.5CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE7.5CA |
Description | TVS DIODE 6.4VWM 11.3VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 53A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE7.5CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 53A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,20310 € | 20,31 € |
| 500 | 0,15922 € | 79,61 € |
| 1.000 | 0,13167 € | 131,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12314 € | 492,56 € |
| 8.000 | 0,11892 € | 951,36 € |
| 12.000 | 0,11639 € | 1.396,68 € |
| 20.000 | 0,10166 € | 2.033,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

