
P6KE22CA | |
|---|---|
DigiKey Part Number | P6KE22CALFTR-ND - Tape & Reel (TR) P6KE22CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE22CA |
Description | TVS DIODE 18.8VWM 30.6VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 20A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE22CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,19540 € | 19,54 € |
| 500 | 0,17772 € | 88,86 € |
| 1.000 | 0,15953 € | 159,53 € |
| 2.000 | 0,14028 € | 280,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11618 € | 464,72 € |
| 8.000 | 0,11386 € | 910,88 € |
| 12.000 | 0,10343 € | 1.241,16 € |
| 20.000 | 0,10166 € | 2.033,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

