
P6KE160CA-B | |
|---|---|
DigiKey Part Number | P6KE160CA-BLF-ND |
Manufacturer | |
Manufacturer Product Number | P6KE160CA-B |
Description | TVS DIODE 136VWM 219VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 219V |
Mfr | Current - Peak Pulse (10/1000µs) 2.8A |
Series | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 136V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 152V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE160CA | Littelfuse Inc. | 3.542 | P6KE160CALFCT-ND | 0,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16377 € | 163,77 € |
| Unit Price without VAT: | 0,16377 € |
|---|---|
| Unit Price with VAT: | 0,19161 € |


