P6KE150ARLG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 9.735
Unit Price: 0,33000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,13073 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 890
Unit Price: 0,73000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,10374 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07943 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08098 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.000
Unit Price: 0,76000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.890
Unit Price: 0,36000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,27971 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,27971 €
Datasheet
207V Clamp 2.9A (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE150ARLG

DigiKey Part Number
P6KE150ARLG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE150ARLG
Description
TVS DIODE 128VWM 207VC AXIAL
Customer Reference
Detailed Description
207V Clamp 2.9A (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
2.9A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
T-18, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types