Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

P6KE150AG | |
|---|---|
DigiKey Part Number | P6KE150AG-ND |
Manufacturer | |
Manufacturer Product Number | P6KE150AG |
Description | TVS DIODE 128VWM 207VC AXIAL |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | T-18, Axial | |
Supplier Device Package | ||
Base Product Number |







