


P4SMA510A | |
|---|---|
DigiKey Part Number | 18-P4SMA510ATR-ND - Tape & Reel (TR) 18-P4SMA510ACT-ND - Cut Tape (CT) 18-P4SMA510ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA510A |
Description | TVS DIODE 434VWM 698VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA510A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 600mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,36300 € | 3,63 € |
| 100 | 0,24790 € | 24,79 € |
| 500 | 0,21454 € | 107,27 € |
| 1.000 | 0,19019 € | 190,19 € |
| 2.000 | 0,18007 € | 360,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14506 € | 725,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |


