
P4KE540A | |
|---|---|
DigiKey Part Number | P4KE540ATR-ND - Tape & Reel (TR) P4KE540ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE540A |
Description | TVS DIODE 486VWM 740VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 540mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE540A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 486V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 540mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40700 € | 4,07 € |
| 100 | 0,26390 € | 26,39 € |
| 500 | 0,22266 € | 111,33 € |
| 1.000 | 0,18217 € | 182,17 € |
| 2.000 | 0,16525 € | 330,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14705 € | 735,25 € |
| 10.000 | 0,13673 € | 1.367,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

