Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave
Automotive High-Temperature SMD PolySwitch | Datasheet Preview
Basics of NTC and PTC Thermistors - Another Teaching Moment

NANOASMDCH035F/30-2

DigiKey Part Number
18-NANOASMDCH035F/30-2TR-ND - Tape & Reel (TR)
18-NANOASMDCH035F/30-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NANOASMDCH035F/30-2
Description
PTC RESET FUSE 30V 350MA 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
350 mA
Current - Trip (It)
1.75 A
Current - Max
20 A
Time to Trip
200 ms
Resistance - Initial (Ri) (Min)
400 mOhms
Resistance - Post Trip (R1) (Max)
2.2 Ohms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.14mm)
Lead Spacing
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.763
Factory Stock: 39.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,09000 €1,09 €
50,90400 €4,52 €
100,83300 €8,33 €
500,69100 €34,55 €
1000,63770 €63,77 €
2500,57312 €143,28 €
5000,52852 €264,26 €
1.0000,48717 €487,17 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36663 €1.099,89 €
6.0000,36490 €2.189,40 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,27530 €