Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICROASMDCH010F-2

DigiKey Part Number
18-MICROASMDCH010F-2TR-ND - Tape & Reel (TR)
18-MICROASMDCH010F-2CT-ND - Cut Tape (CT)
18-MICROASMDCH010F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICROASMDCH010F-2
Description
PPTC-MINI-PSW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
300 mA
Current - Max
20 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
1 Ohms
Resistance - Post Trip (R1) (Max)
7.5 Ohms
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
TUV, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.464
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
50,90400 €4,52 €
100,83300 €8,33 €
500,69100 €34,55 €
1000,63770 €63,77 €
2500,57312 €143,28 €
5000,52852 €264,26 €
1.0000,48717 €487,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,36490 €1.459,60 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,27530 €