20 A 32 V Fuse Automotive Requires Holder Blade, Micro
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2020.VP

DigiKey Part Number
MIC2020.VP-ND
Manufacturer
Manufacturer Product Number
MIC2020.VP
Description
FUSE AUTO 20A 32VDC BLADE MICRO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 A 32 V Fuse Automotive Requires Holder Blade, Micro
Datasheet
 Datasheet
EDA/CAD Models
MIC2020.VP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Yellow
Size / Dimension
0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 5.600
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
16,64000 €6,64 €
55,50600 €27,53 €
105,08000 €50,80 €
504,21260 €210,63 €
1003,88450 €388,45 €
2503,48748 €871,87 €
5003,21242 €1.606,21 €
1.0003,15420 €3.154,20 €
Manufacturers Standard Package
Unit Price without VAT:6,64000 €
Unit Price with VAT:7,76880 €