Similar



MHP-TAC15-12-85 | |
|---|---|
DigiKey Part Number | F11692-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAC15-12-85 |
Description | THERMOSTAT 85DEG C SPST-NC STRAP |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 85°C (185°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Breaker | |
Rated Functioning Temperature | 85°C (185°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 12.0 | |
Current Rating (Amps) | 25 A | |
Approval Agency | - | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66755 € | 667,55 € |
| Unit Price without VAT: | 0,66755 € |
|---|---|
| Unit Price with VAT: | 0,78103 € |


