


MG12600WB-BR2MM | |
|---|---|
DigiKey Part Number | F7796-ND |
Manufacturer | |
Manufacturer Product Number | MG12600WB-BR2MM |
Description | IGBT MODULE 1200V 750A 2500W WB |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 750 A 2500 W Chassis Mount WB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 750 A | |
Power - Max | 2500 W | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 60.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | WB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 171,84250 € | 10.310,55 € |
| Unit Price without VAT: | 171,84250 € |
|---|---|
| Unit Price with VAT: | 201,05573 € |

