


LSP05G277PX3333 | |
|---|---|
DigiKey Part Number | LSP05G277PX3333-ND |
Manufacturer | |
Manufacturer Product Number | LSP05G277PX3333 |
Description | SPD TYPE 2 320VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 320VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 320VAC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Operating Temperature | -45°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Screw | |
Approval Agency | cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,10000 € | 9,10 € |
| 15 | 6,90000 € | 103,50 € |
| 30 | 6,55933 € | 196,78 € |
| 105 | 6,08848 € | 639,29 € |
| 255 | 5,84227 € | 1.489,78 € |
| 510 | 5,68835 € | 2.901,06 € |
| 1.005 | 5,66167 € | 5.689,98 € |
| Unit Price without VAT: | 9,10000 € |
|---|---|
| Unit Price with VAT: | 10,64700 € |

