LSIC2SD065C20A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wolfspeed, Inc.
In Stock: 3.785
Unit Price: 1,98000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 1.071
Unit Price: 2,68000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 2.405
Unit Price: 1,87000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 1.065
Unit Price: 4,49000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 441
Unit Price: 4,10000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 1.550
Unit Price: 4,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.550
Unit Price: 2,81000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.792
Unit Price: 2,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 277
Unit Price: 2,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.401
Unit Price: 2,91000 €
Datasheet
Diode 650 V 45A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 45A Surface Mount TO-252 (DPAK)
Taking SiC Mainstream: The Story of Littelfuse Power Semiconductors
KEMET Piezoelectric Acoustic Modules | Digi-Key Daily

LSIC2SD065C20A

DigiKey Part Number
F11904TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSIC2SD065C20A
Description
DIODE SIL CARB 650V 45A TO252
Customer Reference
Detailed Description
Diode 650 V 45A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
45A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 20 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Capacitance @ Vr, F
960pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes