
LH250301C | |
|---|---|
DigiKey Part Number | LH250301C-ND |
Manufacturer | |
Manufacturer Product Number | LH250301C |
Description | FUSE BLOCK CART 250V 30A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.563" Dia x 2" L (14.3mm x 50.8mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class H(K), Class R Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |

