
LFPSC0002ZXID | |
|---|---|
DigiKey Part Number | 5666-LFPSC0002ZXID-ND |
Manufacturer | |
Manufacturer Product Number | LFPSC0002ZXID |
Description | ACS 600V CC POWR-SAFE 30A IND 2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class CC Fuses, 13/32" x 1-1/2" |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Box | Number of Circuits 2 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Screw Terminal, Pressure Plate |
Current Rating (Amps) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,20000 € | 79,20 € |
| 6 | 64,30333 € | 385,82 € |
| 12 | 59,29917 € | 711,59 € |
| 54 | 49,66741 € | 2.682,04 € |
| 102 | 46,04520 € | 4.696,61 € |
| Unit Price without VAT: | 79,20000 € |
|---|---|
| Unit Price with VAT: | 92,66400 € |



