
LCFE080602A120TG | |
|---|---|
DigiKey Part Number | F10186TR-ND - Tape & Reel (TR) F10186CT-ND - Cut Tape (CT) F10186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCFE080602A120TG |
Description | CMC 100MA 2LN 12 OHM SMD ESD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 100mA DCR 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | LCFE080602A120TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 12 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.034" L x 0.026" W (0.87mm x 0.67mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 0302 (0806 Metric), 6 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,92500 € | 9,25 € |
| 25 | 0,85560 € | 21,39 € |
| 50 | 0,80680 € | 40,34 € |
| 100 | 0,76090 € | 76,09 € |
| 250 | 0,70392 € | 175,98 € |
| 500 | 0,66374 € | 331,87 € |
| 1.000 | 0,62591 € | 625,91 € |
| 2.500 | 0,61113 € | 1.527,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,61113 € | 6.111,30 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |

