


K1300S1URP | |
|---|---|
DigiKey Part Number | F6683TR-ND - Tape & Reel (TR) F6683CT-ND - Cut Tape (CT) F6683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K1300S1URP |
Description | DIAC/SIDAC 120-138V 1A DO-214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 120 ~ 138V DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 120 ~ 138V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,79200 € | 7,92 € |
| 100 | 0,52890 € | 52,89 € |
| 500 | 0,41608 € | 208,04 € |
| 1.000 | 0,37977 € | 379,77 € |
| 2.000 | 0,34923 € | 698,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33617 € | 1.680,85 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,46250 € |

