60 A 32 V 32 V Fuse Automotive Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 A 32 V 32 V Fuse Automotive Requires Holder Auto Link
JCAS060.X_View2

JCAS060.X

DigiKey Part Number
JCAS060.X-ND
Manufacturer
Manufacturer Product Number
JCAS060.X
Description
FUSE AUTO 60A 32VAC 32VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60 A 32 V 32 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
32 V
Series
Voltage Rating - DC
Packaging
Retail Package
Response Time
Slow Blow
Part Status
Active
Package / Case
Mounting Type
Requires Holder
Color
Yellow
Fuse Type
Size / Dimension
0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 147
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
17,19000 €7,19 €
55,96400 €29,82 €
105,50400 €55,04 €
504,56420 €228,21 €
1004,20840 €420,84 €
2503,77808 €944,52 €
5003,47986 €1.739,93 €
1.0003,44922 €3.449,22 €
Manufacturers Standard Package
Unit Price without VAT:7,19000 €
Unit Price with VAT:8,41230 €