


ITV9550L4045MR | |
|---|---|
DigiKey Part Number | 18-ITV9550L4045MRTR-ND - Tape & Reel (TR) 18-ITV9550L4045MRCT-ND - Cut Tape (CT) 18-ITV9550L4045MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV9550L4045MR |
Description | FUSE BATTERY PROTECTOR 40V 45A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 45A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 33 ~ 46.9V Triggerable | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 120A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.366" L x 0.197" W x 0.079" H (9.30mm x 5.00mm x 2.00mm) | |
DC Cold Resistance | 0.002 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 € | 7,70 € |
| 5 | 6,39000 € | 31,95 € |
| 10 | 5,89500 € | 58,95 € |
| 50 | 4,88860 € | 244,43 € |
| 100 | 4,50790 € | 450,79 € |
| 250 | 4,04716 € | 1.011,79 € |
| 500 | 3,83824 € | 1.919,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,13581 € | 3.135,81 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,00900 € |


