
FLEX-14-15-20 | |
|---|---|
DigiKey Part Number | HE556-ND |
Manufacturer | |
Manufacturer Product Number | FLEX-14-15-20 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Littelfuse Inc. | Operate Time 0.55 ms |
Series | Release Time 0.2 ms |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 1.744" (44.30mm) |
Circuit SPST-NO | Size - Body 0.090" Dia x 0.551" L (2.28mm x 14.00mm) |
Operate Range 15 ~ 20AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 350mA (AC), 500mA (DC) | Capacitance 0.2 pF |
Voltage - Switching AC 140 V | Current - Carry 1A (DC) |
Voltage - Switching DC 200 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSK-1A66-1520 | Standex-Meder Electronics | 666 | 374-1078-ND | 1,00000 € | Direct |
| ORD 324/10-15 AT | Standex-Meder Electronics | 10.125 | 374-1092-ND | 0,61000 € | Similar |
| SW GP560/10-15 AT | Standex-Meder Electronics | 88 | 374-1339-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,79200 € | 7,92 € |
| 25 | 0,73640 € | 18,41 € |
| 100 | 0,65630 € | 65,63 € |
| 250 | 0,60812 € | 152,03 € |
| 500 | 0,57480 € | 287,40 € |
| 1.000 | 0,54439 € | 544,39 € |
| 3.000 | 0,50223 € | 1.506,69 € |
| 5.000 | 0,48510 € | 2.425,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

