
0AGU015.T | |
|---|---|
DigiKey Part Number | 0AGU015.T-ND |
Manufacturer | |
Manufacturer Product Number | 0AGU015.T |
Description | FUSE GLASS 15A 32VAC 32VDC 5AG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.563" Dia x 2.008" L (14.30mm x 51.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 5 | 2,57800 € | 12,89 € |
| 10 | 2,37900 € | 23,79 € |
| 50 | 1,97320 € | 98,66 € |
| 100 | 1,81990 € | 181,99 € |
| 250 | 1,63480 € | 408,70 € |
| 500 | 1,50658 € | 753,29 € |
| 1.000 | 1,38771 € | 1.387,71 € |
| 5.000 | 1,36975 € | 6.848,75 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,63870 € |

