CG5350LTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,30118 €
Datasheet
Gas Discharge Tube 350 V 5000A (5kA) 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 350 V 5000A (5kA) 2 Pole Through Hole
Building Automation – Protect/Sense/Control

CG5350LTR

DigiKey Part Number
CG5350LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CG5350LTR
Description
GDT 350V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 5000A (5kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,15648 €1.156,48 €
Manufacturers Standard Package
Unit Price without VAT:1,15648 €
Unit Price with VAT:1,35308 €