


B1101UCLRP | |
|---|---|
DigiKey Part Number | B1101UCLRPTR-ND - Tape & Reel (TR) B1101UCLRPCT-ND - Cut Tape (CT) B1101UCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1101UCLRP |
Description | TVS DEV MIXED ADJUSTABLE MS-013 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Adjustable Surface Mount MS-013 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | MS-013 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 2,90100 € | 29,01 € |
| 100 | 2,06910 € | 206,91 € |
| 500 | 1,96744 € | 983,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,60738 € | 2.411,07 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,11290 € |

