


AQ4022-01FTG-C | |
|---|---|
DigiKey Part Number | F10399TR-ND - Tape & Reel (TR) F10399CT-ND - Cut Tape (CT) F10399DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ4022-01FTG-C |
Description | TVS DIODE 12VWM 33VC SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 33V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 1.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48600 € | 4,86 € |
| 100 | 0,31450 € | 31,45 € |
| 500 | 0,24072 € | 120,36 € |
| 1.000 | 0,21693 € | 216,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15556 € | 466,68 € |
| 6.000 | 0,14285 € | 857,10 € |
| 9.000 | 0,13638 € | 1.227,42 € |
| 15.000 | 0,13554 € | 2.033,10 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |











