62V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Building Automation – Protect/Sense/Control

AQ36C-01FTG

DigiKey Part Number
F10393TR-ND - Tape & Reel (TR)
F10393CT-ND - Cut Tape (CT)
F10393DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ36C-01FTG
Description
TVS DIODE 36VWM 62VC SOD323
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
62V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
62V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
450W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
30pF @ 1MHz (Max)
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81.565
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36100 €3,61 €
1000,23130 €23,13 €
5000,17504 €87,52 €
1.0000,15688 €156,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11148 €334,44 €
6.0000,10178 €610,68 €
9.0000,09683 €871,47 €
15.0000,09128 €1.369,20 €
21.0000,09036 €1.897,56 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,69030 €