


AQ05C-01FTG | |
|---|---|
DigiKey Part Number | F10385TR-ND - Tape & Reel (TR) F10385CT-ND - Cut Tape (CT) F10385DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ05C-01FTG |
Description | TVS DIODE 5VWM 14.5VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | AQ05C-01FTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 200pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,22700 € | 2,27 € |
| 100 | 0,14110 € | 14,11 € |
| 500 | 0,13598 € | 67,99 € |
| 1.000 | 0,13081 € | 130,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10671 € | 320,13 € |
| 6.000 | 0,10178 € | 610,68 € |
| 9.000 | 0,10121 € | 910,89 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |









