Fuse Holder 80 A 32V 1 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

913-087

DigiKey Part Number
F5799-ND
Manufacturer
Manufacturer Product Number
913-087
Description
FUSE TERM FEMALE 8AWG GAUGE
Customer Reference
Detailed Description
Fuse Holder 80 A 32V 1 Circuit Blade Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
1.161" L x 0.374" W (29.5mm x 9.5mm)
Current Rating (Amps)
80 A
For Use With/Related Products
Maxi (ATX)
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.