
80712500440 | |
|---|---|
DigiKey Part Number | F4220-ND |
Manufacturer | |
Manufacturer Product Number | 80712500440 |
Description | FUSE BOARD MNT 2.5A 300VAC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 141.3 | |
Approval Agency | cULus, KC, PSE/JET | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm) | |
DC Cold Resistance | 0.0349 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 5 | 3,18400 € | 15,92 € |
| 10 | 2,93800 € | 29,38 € |
| 50 | 2,43720 € | 121,86 € |
| 100 | 2,24800 € | 224,80 € |
| 250 | 2,01896 € | 504,74 € |
| 500 | 1,86040 € | 930,20 € |
| 1.000 | 1,72798 € | 1.727,98 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,49280 € |



