



600R150-RBZR | |
|---|---|
DigiKey Part Number | F5554CT-ND - Cut Tape (CT) F5554TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 600R150-RBZR |
Description | PTC RESET FUSE 60V 150MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (600V Int) 150 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 9 Ohms |
Series | Resistance - Post Trip (R1) (Max) 22 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V (600V Int) | Size / Dimension 0.354" L x 0.181" W (9.00mm x 4.60mm) |
Current - Hold (Ih) (Max) 150 mA | Height - Seated (Max) 0.492" (12.50mm) |
Current - Trip (It) 300 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 3 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,05200 € | 5,26 € |
| 10 | 0,97100 € | 9,71 € |
| 50 | 0,80540 € | 40,27 € |
| 100 | 0,74310 € | 74,31 € |
| 250 | 0,66784 € | 166,96 € |
| 500 | 0,61580 € | 307,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,47614 € | 571,37 € |
| 2.400 | 0,43858 € | 1.052,59 € |
| 3.600 | 0,43228 € | 1.556,21 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |



