
5.0SMDJ64A-T7 | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ64A-T7TR-ND - Tape & Reel (TR) 18-5.0SMDJ64A-T7CT-ND - Cut Tape (CT) 18-5.0SMDJ64A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ64A-T7 |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ64A-T7 Models |
Category | Current - Peak Pulse (10/1000µs) 48.6A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ64A/TR13 | YAGEO | 22 | 13-5.0SMDJ64A/TR13CT-ND | 0,47000 € | Similar |
| SMCJ64A | Taiwan Semiconductor Corporation | 5.944 | SMCJ64AFSCT-ND | 0,87000 € | Similar |
| SMLJ64A | Bourns Inc. | 7.024 | SMLJ64ABCT-ND | 1,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,35400 € | 13,54 € |
| 100 | 0,92160 € | 92,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61360 € | 306,80 € |
| 1.000 | 0,56394 € | 563,94 € |
| 1.500 | 0,53972 € | 809,58 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,48040 € |

