
5.0SMDJ22CA-E | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ22CA-ETR-ND - Tape & Reel (TR) 18-5.0SMDJ22CA-ECT-ND - Cut Tape (CT) 18-5.0SMDJ22CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ22CA-E |
Description | TVS 5KW 22V 5%BI DO-214AB TR13 R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 141A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 141A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 22V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 24.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,61000 € | 16,10 € |
| 100 | 1,10600 € | 110,60 € |
| 500 | 0,89058 € | 445,29 € |
| 1.000 | 0,83158 € | 831,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67939 € | 2.038,17 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,91330 € |


