259V Clamp 19.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ160CA

DigiKey Part Number
18-5.0SMDJ160CATR-ND - Tape & Reel (TR)
18-5.0SMDJ160CACT-ND - Cut Tape (CT)
18-5.0SMDJ160CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ160CA
Description
TVS DIODE 160VWM 259VC DO214AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
259V Clamp 19.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ160CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
19.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,40100 €14,01 €
1000,95890 €95,89 €
5000,76966 €384,83 €
1.0000,76370 €763,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,62394 €1.871,82 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,55060 €