3KP26C-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,30680 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,13319 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,17458 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 5,16360 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,09704 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 31
Unit Price: 2,39000 €
Datasheet
44.21V Clamp 71.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP26C-B

DigiKey Part Number
3KP26C-B-ND
Manufacturer
Manufacturer Product Number
3KP26C-B
Description
TVS DIODE 26VWM 44.21VC P600
Customer Reference
Detailed Description
44.21V Clamp 71.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
3KP26C-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
27.36V
Voltage - Clamping (Max) @ Ipp
44.21V
Current - Peak Pulse (10/1000µs)
71.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types