
38212500000 | |
|---|---|
DigiKey Part Number | F5494CT-ND - Cut Tape (CT) F5494TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 38212500000 |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 38212500000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 29.69 | |
Approval Agency | CCC, cURus, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.0215 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,89800 € | 4,49 € |
| 10 | 0,83000 € | 8,30 € |
| 50 | 0,68820 € | 34,41 € |
| 100 | 0,63490 € | 63,49 € |
| 250 | 0,57056 € | 142,64 € |
| 500 | 0,52612 € | 263,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48493 € | 484,93 € |
| 2.000 | 0,44674 € | 893,48 € |
| 3.000 | 0,43019 € | 1.290,57 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |


