
37204000001 | |
|---|---|
DigiKey Part Number | F5482CT-ND - Cut Tape (CT) F5482TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37204000001 |
Description | FUSE BRD MNT 400MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37204000001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.408 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.205 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 5 | 0,98200 € | 4,91 € |
| 10 | 0,90500 € | 9,05 € |
| 50 | 0,75120 € | 37,56 € |
| 100 | 0,69300 € | 69,30 € |
| 250 | 0,62284 € | 155,71 € |
| 500 | 0,57434 € | 287,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45376 € | 453,76 € |
| 2.000 | 0,41805 € | 836,10 € |
| 3.000 | 0,39986 € | 1.199,58 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


