
37202500001 | |
|---|---|
DigiKey Part Number | F5480CT-ND - Cut Tape (CT) F5480TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37202500001 |
Description | FUSE BRD MNT 250MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37202500001 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 0.4938 |
Part Status Active | Approval Agency CCC, cURus, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.4 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 5 | 1,19000 € | 5,95 € |
| 10 | 1,09800 € | 10,98 € |
| 50 | 0,91100 € | 45,55 € |
| 100 | 0,84050 € | 84,05 € |
| 250 | 0,75532 € | 188,83 € |
| 500 | 0,69642 € | 348,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55017 € | 550,17 € |
| 2.000 | 0,50679 € | 1.013,58 € |
| 3.000 | 0,49496 € | 1.484,88 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,68480 € |

